Part Details for 2213434-1 by TE Connectivity
Overview of 2213434-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213434-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5363
|
Newark | T-Splitter Conn, 3Pos, Plug-Rcpt/Plug, Inter Series Connector A:Circular Industrial, Convert From Positions:3Positions, Convert From Gender:Plug, Inter Series Connector B:Circular Industrial, Convert To Positions:3Positions Rohs Compliant: Yes |Te Connectivity 2213434-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$0.8880 | Buy Now |
DISTI #
2266-2213434-1-ND
|
DigiKey | 3P SPLITTER ASSY, CODE A Min Qty: 1 Lead time: 35 Weeks Container: Box MARKETPLACE PRODUCT |
800 In Stock |
|
$15.3300 / $16.2400 | Buy Now |
DISTI #
A123788-ND
|
DigiKey | 3P SPLITTER ASSY, CODE A Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2976 | Buy Now |
DISTI #
3937-2213434-1-ND
|
DigiKey | 3P SPLITTER ASSY, CODE A Min Qty: 1 Lead time: 35 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$28.6100 | Buy Now |
DISTI #
78Y5363
|
Avnet Americas | 3P SPLITTER ASSY, CODE A - Bulk (Alt: 78Y5363) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 6 Days Container: Bulk | 141 Partner Stock |
|
$19.5700 / $23.4700 | Buy Now |
DISTI #
2213434-1
|
Avnet Americas | 3P SPLITTER ASSY, CODE A - Bulk (Alt: 2213434-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$13.4040 / $14.6806 | Buy Now |
DISTI #
571-2213434-1
|
Mouser Electronics | Lighting Connectors 3P SPLITTER ASSY CODE A RoHS: Compliant | 496 |
|
$26.9300 / $30.1500 | Buy Now |
|
Future Electronics | "NECTOR M 3P SPLITTER ASSY, CODE A" RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 33 Weeks Container: Bag | 0Bag |
|
$12.5200 | Buy Now |
DISTI #
AMP2213434-1
|
Heilind Electronics | NECTOR M 3P SPLITTER ASSY, COD | Americas - 0 in Stock |
|
$15.6442 | Buy Now |
|
Onlinecomponents.com | NECTOR M 3P SPLITTER ASSY, CODE A RoHS: Compliant |
800 Partner Stock |
|
$12.8900 / $23.7800 | Buy Now |
Part Details for 2213434-1
2213434-1 CAD Models
2213434-1 Part Data Attributes
|
2213434-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213434-1
TE Connectivity
Circular Connector, 3 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |