-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6492
|
Newark | Herm Blade & Rcpt Latch Post Sel Gold |Amp Te Connectivity 2213617-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
AMP2213617-2
|
Heilind Electronics | HERM BLADE & RCPT,LATCH, POST, SEL GOLD | Americas - 5250 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HERM BLADE & RCPT ,LATCH, POST,SEL GOLD RoHS: Compliant | 0 |
|
$2.0000 / $5.6200 | Buy Now |
DISTI #
2213617-2
|
TTI | Lighting Connectors HERM BLADE & REC LATCH, POST,SEL GOLD Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.7000 | Buy Now |
DISTI #
AMP2213617-2
|
Interstate Connecting Components | HERM BLADE & RCPT,LATCH, POST, SEL GOLD | 1750 |
|
Buy Now | |
DISTI #
TE Connectivity 2213617-2
|
PEI Genesis | Rectangular Power Connector, | 0 |
|
Buy Now | |
|
Master Electronics | HERM BLADE & RCPT ,LATCH, POST,SEL GOLD RoHS: Compliant | 0 |
|
$2.0000 / $5.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213617-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213617-2
TE Connectivity
Rectangular Power Connector, 4 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2213617-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2213617-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2213613-2 | Rectangular Power Connector, 4 Contact(s), Hermaphroditic, Surface Mount Terminal | TE Connectivity | 2213617-2 vs 2213613-2 |