Part Details for 2213689 (ALTERNATE: 2213689) by RS Pro
Overview of 2213689 (ALTERNATE: 2213689) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213689 (ALTERNATE: 2213689)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72927791
|
RS | General Purpose Fast Acting Fuse 415VAC 250A Class gG Blade Terminals | RS PRO 2213689 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$13.0200 / $15.9900 | Buy Now |