Part Details for 2213717 (ALTERNATE: 2213717) by RS Pro
Overview of 2213717 (ALTERNATE: 2213717) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213717 (ALTERNATE: 2213717)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72927818
|
RS | Bolted Tag Fuse Semiconductor, Protection Size A3, 250VDC, 690VAC 50A, 73mm | RS PRO 2213717 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$7.4400 | Buy Now |