Part Details for 2213721 (ALTERNATE: 2213721) by RS Pro
Overview of 2213721 (ALTERNATE: 2213721) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213721 (ALTERNATE: 2213721)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72927821
|
RS | Bolted Tag Fuse Semiconductor Protection Size A2 250VDC, 415VAC 32A | RS PRO 2213721 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $4.6500 | RFQ |