-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6514
|
Newark | Pushbutton Switches Av22 Dpm 5A No Led |Amp Te Connectivity 2213771-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$21.6700 / $28.8900 | Buy Now |
DISTI #
2266-2213771-5-ND
|
DigiKey | Pushbutton Switch, DPST, 5A, Wir Min Qty: 4 Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$22.1400 | Buy Now |
DISTI #
2213771-5
|
Avnet Americas | Switch Vandal Resistant Off-(On) DPST Solder Lug 250VAC Panel Mount - Bulk (Alt: 2213771-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$11.6492 / $14.0185 | Buy Now |
DISTI #
655-2213771-5
|
Mouser Electronics | Pushbutton Switches AV22 DPM 5A NO LED RoHS: Compliant | 0 |
|
$12.7400 / $14.9600 | Order Now |
|
Future Electronics | AV22 5A NO LED DPST VANDAL RESISTANT PUSH BUTTON SWITCH RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$14.9600 | Buy Now |
DISTI #
AMP2213771-5
|
Heilind Electronics | AMPAV2220000Q04 ALCOSWITCH AV22, PUSH BUTTON S | Americas - 0 in Stock |
|
$14.5179 / $14.9578 | Buy Now |
|
Onlinecomponents.com | AV22 DPM 5A NO LED RoHS: Compliant |
99 In Stock |
|
$12.3100 / $17.3800 | Buy Now |
DISTI #
77771026
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$14.9730 / $21.6667 | Buy Now |
DISTI #
71203005
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug Min Qty: 5 Package Multiple: 5 | Americas - 95 |
|
$22.5940 | Buy Now |
DISTI #
30733144
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$20.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213771-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213771-5
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |