There are no models available for this part yet.
Overview of 2213S-10G by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for 2213S-10G by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08N6791
|
Newark | Board-Board Connector, Header, 10 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:2213S Series Rohs Compliant: Yes |Multicomp Pro 2213S-10G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66499 |
|
$0.0700 / $0.1270 | Buy Now |
CAD Models for 2213S-10G by SPC Multicomp
Part Data Attributes for 2213S-10G by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Total Number of Contacts
|
10
|
Alternate Parts for 2213S-10G
This table gives cross-reference parts and alternative options found for 2213S-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2213S-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-105-23-S-D-LL | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2213S-10G vs TSW-105-23-S-D-LL |
TSW-105-23-T-D-LL | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2213S-10G vs TSW-105-23-T-D-LL |
TSW-105-23-L-D-LL | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2213S-10G vs TSW-105-23-L-D-LL |
TSW-105-23-F-D-LL | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2213S-10G vs TSW-105-23-F-D-LL |
TSW-105-23-G-D-LL | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2213S-10G vs TSW-105-23-G-D-LL |
TSW-105-07-L-D-LL-002 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 2213S-10G vs TSW-105-07-L-D-LL-002 |
Related Parts for 2213S-10G
-
61301021121Headers and Edge Type Connectors
-
221-412Terminals and Terminal Blocks
-
UPM1H101MPD1TDFixed Capacitors
-
3521100RFTFixed Resistors
-
MUR820GRectifier Diodes
-
39-30-6025Power Connectors
-
SLF12565T-220M3R5-PFFixed Inductors
-
TMS470R1B768PGEMicrocontrollers
-
10029449-001RLFTelecom and Datacom Connectors