Part Details for 2213R-50G by SPC Multicomp
Overview of 2213R-50G by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADXL1002Z | Analog Devices | : Eval Board for ADXL1002 50g | |
ADXL1002BCPZ-RL | Analog Devices | Low Noise 21kHz 50g 1-axis acc | |
ADXL1002BCPZ-RL7 | Analog Devices | Low Noise 21kHz 50g 1-axis acc |
Price & Stock for 2213R-50G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3039
|
Newark | Connector, Header, 50Pos, R/A, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:50Contacts, Gender:Header, Product Range:-, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Multicomp Pro 2213R-50G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2635 |
|
$0.4720 / $0.8580 | Buy Now |