Part Details for 221412 (ALTERNATE: 221412 CX100) by Lapp Group
Overview of 221412 (ALTERNATE: 221412 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221412 (ALTERNATE: 221412 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70335405
|
RS | Tray Cable, OLFLEX TRAY II, 14 AWG/12C, 600V, UL TC-ER, UL MTW, c(UL) CIC/TC FT4 | Lapp Group 221412 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 19 |
|
$769.5900 | Buy Now |