-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2214593-2) zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7499
|
Newark | I/O Connectors Zqsfp+ Stacked Recpt Assy 2X2 |Amp Te Connectivity 2214593-2 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$59.8900 / $63.3300 | Buy Now |
DISTI #
72AC7621
|
Newark | I/O Conn, Zqsfp+, Rcpt, 152Pos, Th, No. Of Contacts:152Contacts, Gender:Receptacle, Connector Type:Zqsfp+, Contact Termination Type:Through Hole, Product Range:-, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Te Connectivity 2214593-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$70.6800 / $77.1000 | Buy Now |
DISTI #
A144291-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X2 152P RA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
32 In Stock |
|
$55.6900 | Buy Now |
DISTI #
2214593-2
|
Avnet Americas | Conn SFP RCP 152 POS 0.8mm Press Fit RA Thru-Hole 152 Terminal 4 Port - Bulk (Alt: 2214593-2) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$52.5691 / $63.2611 | Buy Now |
DISTI #
571-2214593-2
|
Mouser Electronics | I/O Connectors zQSFP+ STACKED RECPT ASSY 2X2 RoHS: Compliant | 18 |
|
$53.5400 | Buy Now |
DISTI #
73775239
|
RS | zQSFP plus STACKED RECEPTACLE ASSEMBLY 2X2, QSFP, QSFP plus and zQSPF plus | TE Connectivity 2214593-2 Min Qty: 36 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$86.6450 | RFQ |
|
Future Electronics | zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2 RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$55.1300 | Buy Now |
DISTI #
AMP2214593-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$65.5149 / $66.4927 | Buy Now | |
|
Onlinecomponents.com | zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2 RoHS: Compliant |
95 Partner Stock |
|
$54.3200 / $56.5200 | Buy Now |
DISTI #
2214593-2
|
TTI | I/O Connectors zQSFP+ STACKED RECPT ASSY 2X2 Min Qty: 36 Package Multiple: 12 Container: Each | Americas - 0 |
|
$52.9000 / $57.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2214593-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2214593-2
TE Connectivity
(2214593-2) zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 152 | |
UL Flammability Code | 94V-0 |