Part Details for 2214S-16SG-85 by SPC Multicomp
Overview of 2214S-16SG-85 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2214S-16SG-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6809
|
Newark | Board-Board Connector, Socket, 16 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Through Hole Mount, Product Range:2214S Series Rohs Compliant: Yes |Multicomp Pro 2214S-16SG-85 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$0.4330 / $0.7890 | Buy Now |
DISTI #
1593492
|
element14 Asia-Pacific | SOCKET, PCB, 2 ROW, VERT, 16WAY RoHS: Compliant Min Qty: 1 Container: Each | 27947 |
|
$0.2981 / $0.4589 | Buy Now |
DISTI #
1593492
|
Farnell | SOCKET, PCB, 2 ROW, VERT, 16WAY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 27916 |
|
$0.3007 / $0.5826 | Buy Now |
Part Details for 2214S-16SG-85
2214S-16SG-85 CAD Models
2214S-16SG-85 Part Data Attributes
|
2214S-16SG-85
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2214S-16SG-85
SPC Multicomp
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for 2214S-16SG-85
This table gives cross-reference parts and alternative options found for 2214S-16SG-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2214S-16SG-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-108-01-FM-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 2214S-16SG-85 vs SSW-108-01-FM-D |
M20-7830822 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | 2214S-16SG-85 vs M20-7830822 |
M20-7830806 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | 2214S-16SG-85 vs M20-7830806 |
SSW-108-01-H-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 2214S-16SG-85 vs SSW-108-01-H-D |