Part Details for 2214BR-08G by SPC Multicomp
Overview of 2214BR-08G by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2214BR16WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2214BR16V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for 2214BR-08G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6798
|
Newark | Board-Board Connector Socket, 8 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:2214Br Rohs Compliant: Yes |Multicomp Pro 2214BR-08G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$0.2000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 2 ROW(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, SOCKET | 140 |
|
$0.6300 / $2.1000 | Buy Now |
Part Details for 2214BR-08G
2214BR-08G CAD Models
2214BR-08G Part Data Attributes
|
2214BR-08G
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2214BR-08G
SPC Multicomp
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2214BR-08G
This table gives cross-reference parts and alternative options found for 2214BR-08G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2214BR-08G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2SDT-04-24-L-03.00-S | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | 2214BR-08G vs S2SDT-04-24-L-03.00-S |
SFM-104-03-L-D-K | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 2214BR-08G vs SFM-104-03-L-D-K |
SSM-104-T-DV-P-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 2214BR-08G vs SSM-104-T-DV-P-FR |
SSM-104-S-DH-LC-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 2214BR-08G vs SSM-104-S-DH-LC-TR |
SSM-104-S-DV-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 2214BR-08G vs SSM-104-S-DV-FR |
SFM-104-02-F-D-K-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 2214BR-08G vs SFM-104-02-F-D-K-TR |
SFM-104-02-S-D-N | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 2214BR-08G vs SFM-104-02-S-D-N |
S2SDT-04-24-L-20.00-SR | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | 2214BR-08G vs S2SDT-04-24-L-20.00-SR |
SSM-104-F-DV-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 2214BR-08G vs SSM-104-F-DV-FR |
SQW-104-01-L-D-VS-P-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 2214BR-08G vs SQW-104-01-L-D-VS-P-FR |