2214BR-50G
SPC Multicomp
Description: Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,

Overview of 2214BR-50G by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADXL1002Z Analog Devices : Eval Board for ADXL1002 50g
ADXL1002BCPZ-RL Analog Devices Low Noise 21kHz 50g 1-axis acc
ADXL1002BCPZ-RL7 Analog Devices Low Noise 21kHz 50g 1-axis acc

Price & Stock for 2214BR-50G by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 51AC3061
Newark Conn, R/A Rcpt, 50Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:2214Br Rohs Compliant: Yes |Multicomp Pro 2214BR-50G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 95
  • 1 $0.4820
  • 10 $0.4820
  • 25 $0.4820
$0.4820 Buy Now

CAD Models for 2214BR-50G by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2214BR-50G by SPC Multicomp

2214BR-50G
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. 2214BR-50G
    SPC Multicomp
    Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2214BR-50G by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2214BR-50G by SPC Multicomp

Select Manufacturer
Which Manufacturer of 2214BR-50G would you like to use for your alert(s)?
  • Please alert me when 2214BR-50G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2214BR-50G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2214BR-50G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2214BR-50G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2214BR-50G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2214BR-50G by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: