Part Details for 2214S-22SG-85 by SPC Multicomp
Overview of 2214S-22SG-85 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for 2214S-22SG-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6811
|
Newark | Board-Board Connector, Socket, 22 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:22Contacts, Connector Mounting:Through Hole Mount, Product Range:2214S Series Rohs Compliant: Yes |Multicomp Pro 2214S-22SG-85 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 639 |
|
$0.5960 / $1.0900 | Buy Now |
DISTI #
1593495
|
element14 Asia-Pacific | SOCKET, PCB, 2 ROW, VERT, 22WAY RoHS: Compliant Min Qty: 1 Container: Each | 639 |
|
$0.4134 / $0.6360 | Buy Now |
DISTI #
1593495
|
Farnell | SOCKET, PCB, 2 ROW, VERT, 22WAY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 639 |
|
$0.4171 / $0.8042 | Buy Now |
Part Details for 2214S-22SG-85
2214S-22SG-85 CAD Models
2214S-22SG-85 Part Data Attributes:
|
2214S-22SG-85
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2214S-22SG-85
SPC Multicomp
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |