Part Details for 2215-G111-P1F1-412010-10A by E-T-A
Overview of 2215-G111-P1F1-412010-10A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2215-G111-P1F1-412010-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2215-G111-P1F1-412010-10A-ND
|
DigiKey | CIR BRKR 10A 250VAC 75VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.5380 | Buy Now |
DISTI #
457-G111P1F141201010
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separate shunt tap te | 0 |
|
$62.1800 / $78.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.6500 / $77.0100 | Buy Now |
DISTI #
000000000003899281
|
Sager | Circuit Breakers Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separate | 0 |
|
Buy Now |
Part Details for 2215-G111-P1F1-412010-10A
2215-G111-P1F1-412010-10A CAD Models
2215-G111-P1F1-412010-10A Part Data Attributes:
|
2215-G111-P1F1-412010-10A
E-T-A
Buy Now
|
Compare Parts:
2215-G111-P1F1-412010-10A
E-T-A
|
Samacsys Manufacturer | E-T-A |