Part Details for 2215-G111-P1M1-S0-0.5A by E-T-A
Overview of 2215-G111-P1M1-S0-0.5A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2215-G111-P1M1-S0-0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2215-G111-P1M1-S0-0.5A-ND
|
DigiKey | CIR BRKR 500MA 250VAC 75VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.4830 | Buy Now |
DISTI #
457-15G111P1M1S00.5
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ | 8 |
|
$66.9800 / $89.4100 | Buy Now |
DISTI #
71493161
|
RS | Circuit Breaker Toggle Thermal-Magnetic Standard Delay QC 1P 250VAC/75VDC 0.5A | E-T-A Circuit Protection and Control 2215-G111-P1M1-S0-0.5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.5400 | RFQ |
|
Master Electronics | RoHS: Compliant | 7 Factory Stock |
|
$46.2000 / $77.9300 | Buy Now |
Part Details for 2215-G111-P1M1-S0-0.5A
2215-G111-P1M1-S0-0.5A CAD Models
2215-G111-P1M1-S0-0.5A Part Data Attributes
|
2215-G111-P1M1-S0-0.5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2215-G111-P1M1-S0-0.5A
E-T-A
CIR BRKR 500MA 250VAC 75VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 11.5 mm | |
Body Height | 52.5 mm | |
Body Length or Diameter | 29 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP30 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |