Part Details for 2215 by Adafruit Industries
Overview of 2215 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5327
|
Newark | 16 Mhz Crystal + 20Pf Capacitors |Adafruit 2215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 | Buy Now |
DISTI #
485-2215
|
Mouser Electronics | Adafruit Accessories 16 MHz Crystal + 20pF capacitors RoHS: Compliant | 13 |
|
$0.7500 | Buy Now |
DISTI #
V99:2348_14717692
|
Arrow Electronics | Crystal 16MHz 30ppm (Tol) 50ppm (Stability) 20pF Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 47 |
|
$0.2925 / $0.7500 | Buy Now |
DISTI #
30642703
|
Verical | Crystal 16MHz 30ppm (Tol) 50ppm (Stability) 20pF Thru-Hole RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 47 |
|
$0.7500 | Buy Now |
Part Details for 2215
2215 CAD Models
2215 Part Data Attributes:
|
2215
Adafruit Industries
Buy Now
|
Compare Parts:
2215
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |