-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-ADAPTER, SERIES BNC REPKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2924
|
Newark | Bnc Tee Adapter, 1 X Jack-1 X Plug/Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Plug, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 221543-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$66.3500 / $71.4500 | Buy Now |
DISTI #
69H8842
|
Newark | T-Adapter, Series Bnc Repkg |Amp Te Connectivity 221543-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$76.7400 / $81.3100 | Buy Now |
DISTI #
A24549-ND
|
DigiKey | CONN ADAPT PLUG TO JACK BNC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
140 In Stock |
|
$58.0500 | Buy Now |
DISTI #
221543-2
|
Avnet Americas | Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold Bulk - Bulk (Alt: 221543-2) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$54.8026 / $65.9489 | Buy Now |
DISTI #
89F2924
|
Avnet Americas | Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold Bulk - Bulk (Alt: 89F2924) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 35 Partner Stock |
|
$61.3900 / $68.2600 | Buy Now |
DISTI #
571-2215432
|
Mouser Electronics | RF Adapters - Tee TEE JACK-PLUG-JACK RoHS: Compliant | 249 |
|
$58.8000 / $66.6100 | Buy Now |
DISTI #
AMP221543-2
|
Heilind Electronics | T-ADAPTER, SERIES BNC REPKG | Americas - 0 in Stock |
|
$68.2984 | Buy Now |
|
Onlinecomponents.com | T-ADAPTER, SERIES BNC REPKG |
574 In Stock |
|
$55.6200 / $65.5300 | Buy Now |
DISTI #
70316117
|
Verical | Conn BNC Adapter 50Ohm T Style Panel Mount RCP/PL/RCP Gold Carton Min Qty: 1 Package Multiple: 1 Date Code: 2018 | Americas - 433 |
|
$66.5290 / $82.2208 | Buy Now |
DISTI #
11590369
|
Verical | Conn BNC Adapter 50Ohm T Style Panel Mount RCP/PL/RCP Gold Carton Min Qty: 1 Package Multiple: 1 | Americas - 127 |
|
$64.6200 / $68.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
221543-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
221543-2
TE Connectivity
T-ADAPTER, SERIES BNC REPKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | BNC-BNC-BNC | |
Additional Feature | 3 WAY BNC ADAPTER | |
Body/Shell Style | JACK-PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 221543-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 221543-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1337458-1 | BNC-BNC-BNC, Female-Male-Female, Jack-plug-jack | TE Connectivity | 221543-2 vs 1-1337458-1 |