Part Details for 2216-S110-P1M1-S111-A-10A by E-T-A
Overview of 2216-S110-P1M1-S111-A-10A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2216-S110-P1M1-S111-A-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2216-S110-P1M1-S111-A-10A-ND
|
DigiKey | CIR BRK THRM-MG 10A 240VAC/50VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3500 | Buy Now |
DISTI #
457-110P1M1S11110
|
Mouser Electronics | Circuit Breakers 1077, 1P, Plug, 240VAC / 50VDC, M1, 10A RoHS: Compliant | 0 |
|
$35.3900 / $40.7300 | Order Now |
DISTI #
71478852
|
RS | Circuit Breaker Toggle Thermal-Magnetic Aux Contacts QC 1P 277VAC/80VDC 10A | E-T-A Circuit Protection and Control 2216-S110-P1M1-S111-A-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6800 / $43.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2200 / $35.9800 | Buy Now |
DISTI #
000000000005606169
|
Sager | Circuit Breakers Min Ord Qty 10. 1077, 1P, Plug, 240VAC / 50VDC, M1, 10A Min Qty: 1 | 0 |
|
$29.6200 / $40.8800 | Buy Now |
Part Details for 2216-S110-P1M1-S111-A-10A
2216-S110-P1M1-S111-A-10A CAD Models
2216-S110-P1M1-S111-A-10A Part Data Attributes
|
2216-S110-P1M1-S111-A-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2216-S110-P1M1-S111-A-10A
E-T-A
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 12.3 mm | |
Body Height | 52 mm | |
Body Length or Diameter | 45 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CQC; CSA; DNVGL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |