-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINATOR,BNC,50 OHM,1 WATT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F6141
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Amp Te Connectivity 221629-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$13.6000 | Buy Now |
DISTI #
96Y0627
|
Newark | Terminator, bnc,50 Ohm,1 Watt |Amp Te Connectivity 221629-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4400 | Buy Now |
|
Onlinecomponents.com | TERMINATOR,BNC,50 OHM,1 WATT |
5270 Partner Stock |
|
$16.2400 / $26.2400 | Buy Now |
|
Quest Components | 132 |
|
$30.3712 / $37.9640 | Buy Now | |
|
Quest Components | 2 |
|
$7.4800 / $11.2200 | Buy Now | |
DISTI #
2216291-TEC
|
TME | 221629-1 Min Qty: 3 | 5270 |
|
$7.6258 / $18.3051 | Buy Now |
DISTI #
221629-1
|
Richardson RFPD | RF COAXIAL TERMINATION Min Qty: 1 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6857 |
|
RFQ | |
DISTI #
221629-1
|
Avnet Abacus | Connector Accessories BNC Terminator Plug Polyethylene Bulk (Alt: 221629-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100203553
|
Chip1Stop | Coaxial Terminator BNC 50 Ohm Straight Brass Nickel Plated RoHS: Compliant | 5270 |
|
$6.3200 / $17.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
221629-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
221629-1
TE Connectivity
TERMINATOR,BNC,50 OHM,1 WATT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Depth | 1.34 inch | |
Body Diameter | 0.572 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |