Part Details for 2217051-1 by TE Connectivity
Overview of 2217051-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2217051-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2217051-1-ND
|
DigiKey | PROXIMITY SWITCH ASSY Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.0000 | Buy Now |
DISTI #
2217051-1
|
Avnet Americas | PROXIMITY SWITCH ASSY - Bulk (Alt: 2217051-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 Factory Stock |
|
$171.1000 / $205.9000 | Buy Now |
DISTI #
571-2217051-1
|
Mouser Electronics | Proximity Sensors PROXIMITY SWITCH ASSY | 0 |
|
$192.8400 / $219.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$176.8300 | Buy Now |
DISTI #
AMP2217051-1
|
Heilind Electronics | PROXIMITY SWITCH ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Proximity Switch ASSY RoHS: Compliant |
2 In Stock 21 Factory Stock |
|
$218.6700 / $262.7400 | Buy Now |
DISTI #
51512939
|
Verical | Proximity Switch ASSY Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 1 |
|
$247.7559 | Buy Now |
DISTI #
2217051-1
|
Avnet Americas | PROXIMITY SWITCH ASSY - Bulk (Alt: 2217051-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 Factory Stock |
|
$171.1000 / $205.9000 | Buy Now |
DISTI #
AMP2217051-1
|
Interstate Connecting Components | PROXIMITY SWITCH ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Proximity Switch ASSY RoHS: Compliant |
2 In Stock 21 Factory Stock |
|
$218.6700 / $262.7400 | Buy Now |