Part Details for 2217274-1 by TE Connectivity
Overview of 2217274-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2217274-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2217274-1-ND
|
DigiKey | COVER PLATE, 1.5" STROKE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1800 | Buy Now |
DISTI #
2217274-1
|
Avnet Americas | COVER PLATE, 1.5 STROKE - Bulk (Alt: 2217274-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8000 / $14.2000 | Buy Now |
DISTI #
571-2217274-1
|
Mouser Electronics | Crimpers / Crimping Tools COVER PLATE, 1.5 STROKE | 0 |
|
$15.0400 / $17.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$12.2000 | Buy Now |
DISTI #
AMP2217274-1
|
Heilind Electronics | COVER PLATE, 1.5 STROKE | Americas - 0 in Stock |
|
$14.9254 / $18.8680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5000 / $17.6000 | Buy Now |
DISTI #
AMP2217274-1
|
Interstate Connecting Components | COVER PLATE, 1.5 STROKE | 0 |
|
$14.9254 / $18.8680 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5000 / $17.6000 | Buy Now |