Part Details for 221VL39F60 by NICOMATIC
Overview of 221VL39F60 by NICOMATIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 221VL39F60
221VL39F60 CAD Models
221VL39F60 Part Data Attributes:
|
221VL39F60
NICOMATIC
Buy Now
Datasheet
|
Compare Parts:
221VL39F60
NICOMATIC
Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICOMATIC SA | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 |
Alternate Parts for 221VL39F60
This table gives cross-reference parts and alternative options found for 221VL39F60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 221VL39F60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTST-120-01-S-DV-20-P | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Samtec Inc | 221VL39F60 vs HTST-120-01-S-DV-20-P |
HTSW-120-10-F-D-RA-001 | Board Connector, 39 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | 221VL39F60 vs HTSW-120-10-F-D-RA-001 |
221T39F61 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | 221VL39F60 vs 221T39F61 |
FTSH-120-01-L-DV-001-EJ-K-A-P-TR | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 221VL39F60 vs FTSH-120-01-L-DV-001-EJ-K-A-P-TR |
221YL39F61 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | 221VL39F60 vs 221YL39F61 |
87831-5820 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 221VL39F60 vs 87831-5820 |
221TL39F60 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | 221VL39F60 vs 221TL39F60 |
221YL39F60 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | 221VL39F60 vs 221YL39F60 |
221TL39F61 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | 221VL39F60 vs 221TL39F61 |
FTSH-120-01-L-DV-007-K-P-TR | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 221VL39F60 vs FTSH-120-01-L-DV-007-K-P-TR |