Part Details for 221YL22F61 by NICOMATIC
Overview of 221YL22F61 by NICOMATIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 221YL22F61
221YL22F61 CAD Models
221YL22F61 Part Data Attributes:
|
221YL22F61
NICOMATIC
Buy Now
Datasheet
|
Compare Parts:
221YL22F61
NICOMATIC
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICOMATIC SA | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for 221YL22F61
This table gives cross-reference parts and alternative options found for 221YL22F61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 221YL22F61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90309-622 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 221YL22F61 vs 90309-622 |
HL54222-KC | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | Foxconn | 221YL22F61 vs HL54222-KC |
59362-G28-11U037LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 221YL22F61 vs 59362-G28-11U037LF |
90309-622T | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 221YL22F61 vs 90309-622T |
59362-G28-11U037LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 221YL22F61 vs 59362-G28-11U037LF |
94263-322 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 221YL22F61 vs 94263-322 |
2-1470213-2 | CONNECTOR, 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 221YL22F61 vs 2-1470213-2 |
86964-118LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 221YL22F61 vs 86964-118LF |
90309-622 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 221YL22F61 vs 90309-622 |
B22B-KRWHK-F1-1D | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 221YL22F61 vs B22B-KRWHK-F1-1D |