221C08F21
NICOMATIC
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Crimp/Solder Terminal,

Overview of 221C08F21 by NICOMATIC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 221C08F21 by NICOMATIC

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 0
  • 1 $40.5300
$40.5300 Buy Now
Bisco Industries   23
Buy Now

CAD Models for 221C08F21 by NICOMATIC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 221C08F21 by NICOMATIC

221C08F21
NICOMATIC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICOMATIC SA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
CRIMP/SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 221C08F21
    NICOMATIC
    Board Connector, 8 Contact(s), 2 Row(s), Male, Crimp/Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 221C08F21 by NICOMATIC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 221C08F21 by NICOMATIC

Select Manufacturer
Which Manufacturer of 221C08F21 would you like to use for your alert(s)?
  • Please alert me when 221C08F21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 221C08F21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 221C08F21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 221C08F21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 221C08F21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 221C08F21 by NICOMATIC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: