Part Details for 221CH56-RB by Honeywell Sensing and Control
Overview of 221CH56-RB by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221CH56-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-221CH56-RB-ND
|
DigiKey | SEALED SWITCH (SE) Min Qty: 10 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,347.5880 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 1 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 1829 mm [72 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range RoHS: Compliant | 0 |
|
$4,305.0200 / $11,231.2700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 1 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 1829 mm [72 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range RoHS: Compliant | 0 |
|
$4,305.0200 / $11,231.2700 | Buy Now |