Part Details for 221KD07-OTR by YAGEO Corporation
Overview of 221KD07-OTR by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 221KD07-OTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-221KD07-OTR-ND
|
DigiKey | MOV DISC 7MM 220V 1.2KA Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0519 | Buy Now |
DISTI #
221KD07-OTR
|
Avnet Americas | Metal Oxide Varistor 220V 10% 1.2KA 7mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 221KD07-OTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-221KD07-OTR
|
Mouser Electronics | Varistors 220V 1.2KA MOV Disc 7mm RoHS: Compliant | 0 |
|
$0.0340 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0267 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 220V 1.2KA 140VAC 180VDC THT | 0 |
|
$0.0477 / $0.0582 | RFQ |
Part Details for 221KD07-OTR
221KD07-OTR CAD Models
221KD07-OTR Part Data Attributes
|
221KD07-OTR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
221KD07-OTR
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 14 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 180 V |