Part Details for 221KD20J-OC4Z2 by BrightKing Inc
Overview of 221KD20J-OC4Z2 by BrightKing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221KD20J-OC4Z2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureD=20.0~23.0mm,P=10mm Maximum voltage AC140V Maximum voltage DC180V Varistor voltage220198~242V Clamping voltage Vc360V | 5540 |
|
$0.1484 | Buy Now |