Part Details for 221KH10J-OTR by YAGEO Corporation
Overview of 221KH10J-OTR by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 221KH10J-OTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-221KH10J-OTR-ND
|
DigiKey | MOV DISC 10MM 220V 3.5KA 125 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1071 | Buy Now |
DISTI #
221KH10J-OTR
|
Avnet Americas | Metal Oxide Varistor High Temperature 220V 10% 3.5KA 10mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 221KH10J-OTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-221KH10J-OTR
|
Mouser Electronics | Varistors 220V 3.5KA MOV Disc 10mm RoHS: Compliant | 0 |
|
$0.0600 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.0519 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 220V 3.5KA 140VAC 180VDC THT | 0 |
|
$0.0904 / $0.1103 | RFQ |
Part Details for 221KH10J-OTR
221KH10J-OTR CAD Models
221KH10J-OTR Part Data Attributes
|
221KH10J-OTR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
221KH10J-OTR
YAGEO Corporation
Varistor, 39J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 39 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.5 mm | |
Package Length | 13.5 mm | |
Package Style | Radial | |
Package Width | 5.81 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 180 V |