Part Details for 222-0010-01100 by TE Connectivity
Overview of 222-0010-01100 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 222-0010-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K2958
|
Newark | Rectangular Power Connector, Receptacle, 22 Position, No. Of Contacts:22Contacts, Product Range:-, Connector Mounting:Panel Mount, Contact Termination Type:-, Pitch Spacing:-, Gender:Receptacle, Contact Gender:-, Contact Material:- Rohs Compliant: Yes |Elcon Te Connectivity 222-0010-01100 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $10.1300 | Buy Now |
DISTI #
571-222-0010-01100
|
Mouser Electronics | Heavy Duty Power Connectors 222-0010-01100=SA CONN,SKT RoHS: Compliant | 132 |
|
$7.5800 / $9.8600 | Buy Now |
|
Onlinecomponents.com | Heavy Duty Power Connector - 22 position - Female- #12 Socket Housing-Float/Fixed Mounting RoHS: Compliant |
178 In Stock |
|
$6.8400 / $9.9800 | Buy Now |
DISTI #
77694026
|
Verical | Conn Housing RCP 6/16 POS Crimp ST Panel Mount Black Package Min Qty: 10 Package Multiple: 5 Date Code: 2149 | Americas - 175 |
|
$9.9267 / $12.9779 | Buy Now |
|
Quest Components | Electronic Component | 29 |
|
$6.3788 / $12.7575 | Buy Now |
|
Quest Components | Electronic Component | 1 |
|
$10.6313 / $12.7575 | Buy Now |
DISTI #
1648115-1
|
TTI | Heavy Duty Power Connectors 222-0010-01100=SA CONN,SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.8300 / $8.1600 | Buy Now |
DISTI #
TE Connectivity 222-0010-01100
|
PEI Genesis | Rectangular Power Connector, | 178 |
|
Buy Now | |
|
Master Electronics | Heavy Duty Power Connector - 22 position - Female- #12 Socket Housing-Float/Fixed Mounting RoHS: Compliant |
178 In Stock |
|
$6.8400 / $9.9800 | Buy Now |
Part Details for 222-0010-01100
222-0010-01100 CAD Models
222-0010-01100 Part Data Attributes:
|
222-0010-01100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
222-0010-01100
TE Connectivity
22 CONTACT(S), FEMALE, POWER CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 701-14-02109; 701-13-02107; 701-12-02107, RATED CURREN(POWER):35A, TPOLARIZED | |
Body Breadth | 0.79 inch | |
Body Depth | 0.9 inch | |
Body Length | 2.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | 221-0010-01100 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |