Part Details for 222-0012-01100 by TE Connectivity
Overview of 222-0012-01100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 222-0012-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-222-0012-01100-ND
|
DigiKey | Rectangular Power Connector, 22 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
206 In Stock |
|
$8.4800 / $10.3300 | Buy Now |
|
Onlinecomponents.com |
206 Partner Stock |
|
$9.3900 / $11.5900 | Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 34 |
|
$14.6244 / $15.2100 | Buy Now |
|
Quest Components | 27 |
|
$16.4775 | Buy Now | |
DISTI #
TE Connectivity 222-0012-01100
|
PEI Genesis | Rectangular Power Connector, | 206 |
|
Buy Now | |
|
Master Electronics |
206 Partner Stock |
|
$9.3900 / $11.5900 | Buy Now |
Part Details for 222-0012-01100
222-0012-01100 CAD Models
222-0012-01100 Part Data Attributes
|
222-0012-01100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
222-0012-01100
TE Connectivity
22 CONTACT(S), FEMALE, POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 701-14-02109; 701-13-02107; 701-12-02107, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S16P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mating Information | 221-0012-01100 | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |