There are no models available for this part yet.
Overview of 222-0208-5-00 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4020-821MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4020-821 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
MSS4020-823MLD | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 222-0208-5-00 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TM3P-64P
|
Avnet Americas | Conn RJ-45 PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag - Bag (Alt: TM3P-64P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.6125 / $0.7105 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5630 / $0.9650 | Buy Now | ||
DISTI #
222-0208-5-00
|
Avnet Abacus | (Alt: 222-0208-5-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |