Part Details for 22210-000 by Eaton Corporation
Overview of 22210-000 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92221-000 | Renesas Electronics Corporation | OCTAL LATCHED TRANSCEIVER 54FCT543T | |
98426-G12-22-210LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 44 Positions, 2.00mm (0.079in) Pitch. | |
98426-S12-22-210LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 44 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 22210-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-22210-000
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER TYPE II 10A RoHS: Compliant | 0 |
|
$2.7100 / $6.5400 | Order Now |
DISTI #
75107238
|
RS | ATC CIRCUIT BREAKER - TYPE2 - 10A | Eaton Transportation 22210-000 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6800 / $5.2000 | RFQ |
|
Onlinecomponents.com | Circuit Breaker, 10 Amp Type II 14VDC Act Fuse, 4MM Insertion Depth RoHS: Compliant |
750 In Stock |
|
$2.8000 / $7.6800 | Buy Now |
DISTI #
22210-000
|
TTI | Circuit Breakers CIRCUIT BREAKER TYPE II 10A Min Qty: 250 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.6800 / $3.5200 | Buy Now |
|
Master Electronics | Circuit Breaker, 10 Amp Type II 14VDC Act Fuse, 4MM Insertion Depth RoHS: Compliant |
750 In Stock |
|
$2.8000 / $7.6800 | Buy Now |