Part Details for 22210068 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 22210068 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22210068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2312
|
Newark | Flashing Beacon Surface Mount 230Vac Red |Werma 22210068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.2100 / $227.1500 | Buy Now |
DISTI #
71918998
|
RS | Beacon, Flashing, BM 230VAC RD | WERMA 22210068 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$174.5900 | RFQ |
DISTI #
WER-22210068
|
TME | Signaller: lighting, flashing light, red, 230VAC, IP65, Ø75x79mm Min Qty: 1 | 0 |
|
$119.0300 | RFQ |