-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6270
|
Newark | Rf/Coaxial, F Bulkhead Jack, Straight, 75 Ohm Crimp, Connector Type:F Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg179, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 222114-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$2.8900 | Buy Now |
DISTI #
ACX1462-ND
|
DigiKey | CONN F JACK STR 75 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
238 In Stock |
|
$2.6163 / $4.8400 | Buy Now |
DISTI #
70032168
|
RS | Connector rf coaxial f bulkhead jack solder/crimp for rg179 187 b9221 cable | Amphenol RF 222114-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3800 / $4.8300 | RFQ |
DISTI #
AMR222114-10
|
Heilind Electronics | Americas - 123 in Stock |
|
$3.8281 / $4.9000 | Buy Now | |
|
Onlinecomponents.com | RF Connector - F Type Straight Crimp Jack for RG-179 RG-187 75 Ohms Bulkhead RoHS: Compliant |
196 In Stock |
|
$2.4100 / $4.4900 | Buy Now |
DISTI #
56490899
|
Verical | Conn Type F 0Hz to 2GHz 75Ohm Crimp ST Panel Mount RCP Gold Min Qty: 15 Package Multiple: 5 Date Code: 1951 | Americas - 195 |
|
$4.6360 / $5.9470 | Buy Now |
DISTI #
24091242
|
Verical | Conn Type F 0Hz to 2GHz 75Ohm Crimp ST Panel Mount RCP Gold Min Qty: 18 Package Multiple: 1 | Americas - 131 |
|
$4.0460 | Buy Now |
DISTI #
222114-10
|
TME | Socket, F, female, straight, 75Ω, soldering,crimped, polypropylene Min Qty: 1 | 0 |
|
$3.4900 / $4.9800 | RFQ |
DISTI #
AMR222114-10
|
Interstate Connecting Components | 37 |
|
$3.8281 / $4.9000 | Buy Now | |
DISTI #
222114-10
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy