-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADAPTER,JACK,BHD,75 OHM,BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2115
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 75 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:-, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 222117-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V36:1790_07464298
|
Arrow Electronics | Conn BNC Adapter 75Ohm ST Panel Mount RCP/RCP Gold Carton Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1939 | Americas - 2 |
|
$4.2810 / $7.7496 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | ADAPTER,JACK,BHD,75 OHM,BNC RoHS: Compliant |
1696 In Stock |
|
$5.8700 / $11.1800 | Buy Now |
DISTI #
11590458
|
Verical | Conn BNC Adapter 75Ohm ST Panel Mount RCP/RCP Gold Carton Min Qty: 7 Package Multiple: 1 | Americas - 1128 |
|
$5.6800 / $9.0900 | Buy Now |
DISTI #
51518104
|
Verical | Conn BNC Adapter 75Ohm ST Panel Mount RCP/RCP Gold Carton Min Qty: 5 Package Multiple: 5 Date Code: 1736 | Americas - 380 |
|
$10.8364 / $14.4072 | Buy Now |
DISTI #
69769221
|
Verical | Conn BNC Adapter 75Ohm ST Panel Mount RCP/RCP Gold Carton Min Qty: 7 Package Multiple: 1 | Americas - 187 |
|
$9.0900 | Buy Now |
DISTI #
35126157
|
Verical | Conn BNC Adapter 75Ohm ST Panel Mount RCP/RCP Gold Carton Min Qty: 1 Package Multiple: 1 Date Code: 1939 | Americas - 2 |
|
$7.7496 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
222117-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
222117-1
TE Connectivity
ADAPTER,JACK,BHD,75 OHM,BNC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | BNC-BNC | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 1 |