Part Details for 222117 by Amphenol RF
Overview of 222117 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6272
|
Newark | Rf/Coaxial, F Plug, Straight, 75 Ohm, Crimp, Connector Type:F Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Rg62, Rg140, Rg210, Contact Material:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 222117 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8730 / $1.2000 | Buy Now |
DISTI #
ARF3522-ND
|
DigiKey | CONN F PLUG STR 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$0.8103 / $1.5600 | Buy Now |
DISTI #
70032705
|
RS | Connector, RF, F Type Straight Crimp Plug for RG-59 75 Ohm | Amphenol RF 222117 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.3600 | RFQ |
DISTI #
AMR222117
|
Heilind Electronics | F PLUG 1 PC CRMP RG-59 | Americas - 4245 in Stock |
|
$0.6984 / $1.1400 | Buy Now |
|
Onlinecomponents.com | RF Connector F Type Straight Crimp Plug for RG-59 75 Ohm RoHS: Compliant | 0 |
|
$0.5320 / $0.9690 | Buy Now |
DISTI #
222117
|
TME | Plug, F, male, straight, 75Ω, crimped, for cable, 2GHz, Mat: brass Min Qty: 1 | 0 |
|
$0.8000 / $1.1300 | RFQ |
DISTI #
AMR222117
|
Interstate Connecting Components | F PLUG 1 PC CRMP RG-59 | 1415 |
|
$0.6984 / $1.1400 | Buy Now |
DISTI #
52875.1
|
TestEquity LLC | Amphenol RF 222117 RF Connector, F-Type, Straight, Crimp, Plug, 75 Ohm | 0 |
|
$0.7500 | Buy Now |