Part Details for 222118 by Amphenol RF
Overview of 222118 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6273
|
Newark | F-Type Straight Crimp Plug Rg-6 75 Ohm |Amphenol Rf 222118 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6430 / $0.8820 | Buy Now |
DISTI #
ARF3022-ND
|
DigiKey | CONN F PLUG STR 75OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
99 In Stock |
|
$0.5531 / $1.1100 | Buy Now |
DISTI #
70032706
|
RS | Connector, RF, F Type Straight Crimp Plug for RG-6 75 Ohm | Amphenol RF 222118 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.7100 | RFQ |
DISTI #
AMR222118
|
Heilind Electronics | F-TYPE STRAIGHT CRIMP PLUG RG- | Americas - 0 in Stock |
|
$0.5625 / $0.8400 | Buy Now |
|
Onlinecomponents.com | RF Connector F Type Straight Crimp Plug for RG-6 75 Ohm RoHS: Compliant |
1020 In Stock |
|
$0.4541 / $0.7689 | Buy Now |
DISTI #
53369364
|
Verical | Conn Type F 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Min Qty: 100 Package Multiple: 100 Date Code: 2042 | Americas - 1000 |
|
$0.6947 / $1.0679 | Buy Now |
DISTI #
222118
|
TME | Plug, F, male, straight, 75Ω, RG6, crimped, for cable, 2GHz Min Qty: 1 | 0 |
|
$0.5890 / $0.8460 | RFQ |
DISTI #
AMR222118
|
Interstate Connecting Components | F-TYPE STRAIGHT CRIMP PLUG RG- | 0 |
|
$0.5625 / $0.8400 | Buy Now |
DISTI #
222118
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF Connector F Type Straight Crimp Plug for RG-6 75 Ohm RoHS: Compliant |
1020 In Stock |
|
$0.4541 / $0.7689 | Buy Now |