-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6274
|
Newark | Rf/Coaxial, F Plug, Straight, 75 Ohm, Crimp, Connector Type:F Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Belden 9100, Contact Material:Brass, Frequency Max:1Ghz Rohs Compliant: Yes |Amphenol Rf 222119 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$2.7400 / $3.8000 | Buy Now |
DISTI #
ACX1455-ND
|
DigiKey | CONN F PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
172 In Stock |
|
$1.8243 / $3.3800 | Buy Now |
DISTI #
70032157
|
RS | Connector rf coaxial f straight plug crimp/crimp for rg59 62 cable 75 ohm | Amphenol RF 222119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$2.3900 / $3.3200 | Buy Now |
DISTI #
AMR222119
|
Heilind Electronics | F 3 PC CRMP PLUG 59/U, BL | Americas - 0 in Stock |
|
$2.0462 / $2.2167 | Buy Now |
|
Onlinecomponents.com | RF Connector - F Type Straight Crimp Plug for RG-59 75 Ohms RoHS: Compliant |
300 In Stock |
|
$1.8200 / $2.2800 | Buy Now |
DISTI #
222119
|
TME | Plug, F, male, straight, 75Ω, crimped, for cable, POM, gold-plated Min Qty: 1 | 0 |
|
$1.9000 / $2.7400 | RFQ |
DISTI #
AMR222119
|
Interstate Connecting Components | F 3 PC CRMP PLUG 59/U, BL | 0 |
|
$2.0462 / $2.2167 | Buy Now |
DISTI #
2351954
|
element14 Asia-Pacific | RF/COAXIAL, F PLUG, STRAIGHT, 75 OHM, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$1.9862 / $3.2955 | Buy Now |
DISTI #
2351954
|
Farnell | RF/COAXIAL, F PLUG, STRAIGHT, 75 OHM, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 38 |
|
$2.7893 / $3.5431 | Buy Now |
|
Master Electronics | RF Connector - F Type Straight Crimp Plug for RG-59 75 Ohms RoHS: Compliant |
300 In Stock |
|
$1.8200 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy