Part Details for 222123 by Amphenol RF
Overview of 222123 by Amphenol RF
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H9555
|
Newark | Rf/Coaxial, F Plug, Straight, 75 Ohm, Crimp, Connector Type:F Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg6, Contact Material:Brass, Frequency Max:1Ghz Rohs Compliant: Yes |Amphenol Rf 222123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.6900 | Buy Now |
DISTI #
ACX1458-ND
|
DigiKey | CONN F PLUG STR 75 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$1.9999 / $3.7000 | Buy Now |
DISTI #
3937-222123-ND
|
DigiKey | CONN F PLUG STR 75 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70032162
|
RS | connector, rf coaxial, f straight plug, crimp/crimp term, for rg6(quad shield)75 ohm | Amphenol RF 222123 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $3.7400 | RFQ |
DISTI #
AMR222123
|
Heilind Electronics | F 3 PC CRMP PLUG 6/U | Americas - 0 in Stock |
|
$1.7969 / $2.3834 | Buy Now |
|
Onlinecomponents.com | RF Connector - F Type Straight Crimp Plug for RG-6 75 Ohms RoHS: Compliant |
414 In Stock |
|
$1.8800 / $2.8400 | Buy Now |
DISTI #
59794010
|
Verical | Conn Type F 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold Min Qty: 100 Package Multiple: 100 Date Code: 1745 | Americas - 400 |
|
$2.5220 / $3.6920 | Buy Now |
DISTI #
37141966
|
Verical | Conn Type F 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold Min Qty: 30 Package Multiple: 1 | Americas - 100 |
|
$3.6414 / $4.0945 | Buy Now |
DISTI #
222123
|
TME | Connector: F, plug, male, straight, 75Ω, RG6, soldering,crimped Min Qty: 1 | 0 |
|
$1.9100 / $3.7200 | RFQ |
DISTI #
AMR222123
|
Interstate Connecting Components | F 3 PC CRMP PLUG 6/U | 0 |
|
$1.7969 / $2.3834 | Buy Now |