Part Details for 2221478-1 by TE Connectivity
Results Overview of 2221478-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2221478-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29X9135
|
Newark | Fas-T Protective Cover, Ratchet Style |Te Connectivity 2221478-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
2221478-1-ND
|
DigiKey | FAS-T PROTECTIVE COVER, RATCHET Min Qty: 1 Lead time: 32 Weeks Container: Bag |
56 In Stock |
|
$155.7876 / $200.4900 | Buy Now |
|
DISTI #
2221478-1
|
Avnet Americas | AMP2221478-1 - Bulk (Alt: 2221478-1) COO: Mexico RoHS: Compliant Min Qty: 56 Package Multiple: 8 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
571-2221478-1
|
Mouser Electronics | Rack & Panel Connectors Fas-T Protective Cover, Ratchet Style RoHS: Compliant | 0 |
|
Order Now | |
|
|
Onlinecomponents.com | Rack&Panel Conn Fas-T Protective Cover Ratchet COO: Mexico RoHS: Compliant |
17 In Stock 63 On Order |
|
$163.5900 / $484.1100 | Buy Now |
|
DISTI #
92062386
|
Verical | Fas-T Protective Cover, Ratchet Style RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2545 | Americas - 16 |
|
$596.9297 | Buy Now |
|
DISTI #
2221478-1
|
TTI | Rack & Panel Connectors Fas-T Protective Cover, Ratchet Style Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
DISTI #
000000000005237126
|
Sager | Rack & Panel Connectors Fas-T Protective Cover, Ratchet Style | 0 |
|
Buy Now | |
|
|
Master Electronics | Rack&Panel Conn Fas-T Protective Cover Ratchet COO: Mexico RoHS: Compliant |
17 In Stock 63 On Order |
|
$163.5900 / $484.1100 | Buy Now |
Part Details for 2221478-1
2221478-1 CAD Models
2221478-1 Part Data Attributes
2221478-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
-
Yes, the 2221478-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
-
The operating temperature range for the 2221478-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
-
The 2221478-1 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's crucial to ensure proper sealing and follow TE Connectivity's guidelines for use in humid or wet environments.
-
The 2221478-1 connector has a mating cycle life of at least 500 cycles. However, this may vary depending on the application, usage, and environmental conditions. Consult TE Connectivity's documentation and technical support for more information.