-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0153
|
Newark | F-Type Straight Pcb Jack Surface Mount Bulkhead Rear Mount 75 Ohm |Amphenol Rf 222150-10 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.1500 | Buy Now |
DISTI #
96AC5997
|
Newark | F Type Straight Pcb Jack, Surface Mount, 75 Ohm, Bulkhead Rohs Compliant: Yes |Amphenol Rf 222150-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 / $1.4800 | Buy Now |
DISTI #
ACX1948-ND
|
DigiKey | CONN F JACK STR 75 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
482 In Stock |
|
$0.8244 / $1.5900 | Buy Now |
DISTI #
71634660
|
RS | F Type Straight PCB Jack, Surface Mount, 75 Ohm, Bulkhead | Amphenol RF 222150-10 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 | RFQ |
DISTI #
AMR222150-10
|
Heilind Electronics | F-TYPE STRAIGHT PCB JACK SURFA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector F Type Straight PCB Jack Surface Mount 75 Ohm Bulkhead RoHS: Compliant | 0 |
|
$0.7070 / $1.2600 | Buy Now |
DISTI #
AMR222150-10
|
Interstate Connecting Components | F-TYPE STRAIGHT PCB JACK SURFA | 0 |
|
Buy Now | |
|
Powell Electronics | F-Type Straight Jack PCB 75 Ohm Min Qty: 500 | 693 |
|
$0.7700 / $0.9200 | Buy Now |
DISTI #
56741.1
|
TestEquity LLC | Amphenol RF 222150-10 F-Type RF Connector, Straight, Jack, PCB Surface Mount, Bulkhead Rear Mount, 75 Ohm | 0 |
|
$0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy