Part Details for 222157 by Amphenol Corporation
Overview of 222157 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 222157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222157
|
Avnet Americas | Conn Type F Adapter RCP/PL 75Ohm ST Bright Tin - Bag (Alt: 222157) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$1.2375 / $2.7900 | Buy Now |
DISTI #
222157
|
Avnet Americas | Conn Type F Adapter RCP/PL 75Ohm ST Bright Tin - Bag (Alt: 222157) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H6291
|
Avnet Americas | Conn Type F Adapter RCP/PL 75Ohm ST Bright Tin - Bulk (Alt: 99H6291) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 134 Partner Stock |
|
$3.0500 / $3.0800 | Buy Now |
DISTI #
523-222157
|
Mouser Electronics | RF Adapters - In Series F JACK TO PUSH ON PLUG ADAPTER RoHS: Compliant | 108 |
|
$1.7600 / $3.2600 | Buy Now |
DISTI #
222157
|
TTI | RF Adapters - In Series F JACK TO PUSH ON PLUG ADAPTER pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$2.3100 / $2.5700 | Buy Now |
Part Details for 222157
222157 CAD Models
222157 Part Data Attributes
|
222157
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
222157
Amphenol Corporation
RF Connector Adapter, Female-Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP-THREADED | |
JESD-609 Code | e4 | |
Panel Mount | NO |