There are no models available for this part yet.
Overview of 22216 E/C3 by SKF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G14A42221612AHR | Amphenol Communications Solutions | OCULINK RECEPTACLE Vertical SMT shell leg DIP length 2.9mm with hold down tape and reel package | |
68022-216HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in)Pitch. | |
71922-216LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 16 Positions |
Price & Stock for 22216 E/C3 by SKF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73222700
|
RS | Spherical Roller Bearing, Large Size | SKF 22216 E/C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$375.7000 | Buy Now |