Part Details for 22216-E1-XL-K by FAG Bearings
Overview of 22216-E1-XL-K by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G14A42221612AHR | Amphenol Communications Solutions | OCULINK RECEPTACLE Vertical SMT shell leg DIP length 2.9mm with hold down tape and reel package | |
68022-216HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in)Pitch. | |
71922-216LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 16 Positions |
Price & Stock for 22216-E1-XL-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72242925
|
RS | Spherical Roller Bearing, 3.2MM ID, 5.6MM OD, 1.32MM W | FAG Bearings (Schaeffler) 22216-E1-XL-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$373.4300 | Buy Now |