Part Details for 2221612-3 by TE Connectivity
Overview of 2221612-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G14A42221612AHR | Amphenol Communications Solutions | OCULINK RECEPTACLE Vertical SMT shell leg DIP length 2.9mm with hold down tape and reel package | |
G14A42221612HR | Amphenol Communications Solutions | OCULINK RECEPTACLE Vertical SMT shell leg DIP length 2.9mm tape and reel package | |
G14A422216121HR | Amphenol Communications Solutions | Oculink 4X Vertical board mount connector |
Price & Stock for 2221612-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2221612-3
|
Avnet Americas | CIRC. HD PLUG WITH PIN CONTACTS, 10 POS. - Bulk (Alt: 2221612-3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003953703
|
Sager | Standard Circular Connector Circ. HD Plug with pin contacts, 10 pos. | 0 |
|
Buy Now | |
DISTI #
2221612-3
|
Avnet Abacus | (Alt: 2221612-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 2221612-3
2221612-3 CAD Models
2221612-3 Part Data Attributes
|
2221612-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2221612-3
TE Connectivity
Circ. HD Plug with pin contacts, 10 pos.
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | COPPER ALLOY | |
Shell Size | 3 | |
Total Number of Contacts | 10 |