-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0415
|
Newark | Rf Conn, F-Type R/A Plug, 75 Ohm, Connector Type:F Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 179Dt, 1520A, 1521A, 1522A, 9221, Rg161, Rg179, Rg187 Rohs Compliant: Yes |Amphenol Rf 222179-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.8200 / $9.7300 | Buy Now |
DISTI #
ARF3024-ND
|
DigiKey | CONN F PLUG R/A 75OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
568 In Stock |
|
$6.2504 / $13.1200 | Buy Now |
DISTI #
71634663
|
RS | F Type Right Angle Crimp Plug for RG-179, RG-187, 75 Ohm | Amphenol RF 222179-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1700 / $9.5400 | RFQ |
DISTI #
AMR222179-10
|
Heilind Electronics | F TYPE RIGHT ANGLE CRIMP | Americas - 0 in Stock |
|
$7.8438 / $8.6826 | Buy Now |
|
Onlinecomponents.com | RF Connector F Type Right Angle Crimp Plug for RG-179 RG-187 75 Ohm RoHS: Compliant |
496 In Stock |
|
$6.2300 / $10.2600 | Buy Now |
DISTI #
222179-10
|
TME | Connector: F, plug, male, angled 90°, 75Ω, soldering,crimped, PTFE Min Qty: 1 | 0 |
|
$8.1200 / $11.6600 | RFQ |
DISTI #
AMR222179-10
|
Interstate Connecting Components | F TYPE RIGHT ANGLE CRIMP | 0 |
|
$7.8438 / $8.6826 | Buy Now |
|
Powell Electronics | F-Type Right Angle Cable Plug 75 Ohm Min Qty: 100 | 3 |
|
$6.2300 / $7.8100 | Buy Now |
DISTI #
222179-10
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.0100 | Buy Now |
|
Master Electronics | RF Connector F Type Right Angle Crimp Plug for RG-179 RG-187 75 Ohm RoHS: Compliant |
496 In Stock |
|
$6.2300 / $10.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy