-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6307
|
Newark | Rf/Coaxial, F Jack, R/A, Through Hole, Connector Type:F Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 222180 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 / $7.5600 | Buy Now |
DISTI #
ACX1468-ND
|
DigiKey | CONN F RCPT R/A 75 OHM PCB Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.5577 | Buy Now |
DISTI #
AMR222180
|
Heilind Electronics | F-TYPE RIGHT ANGLE PCB JACK TH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector F Type Right Angle PCB Jack Through Hole 75 Ohm Bulkhead RoHS: Compliant |
100 In Stock |
|
$5.1800 / $8.3800 | Buy Now |
DISTI #
54482257
|
Verical | Conn Type F 0Hz to 2GHz 75Ohm Solder RA Thru-Hole F Gold Min Qty: 10 Package Multiple: 5 Date Code: 1815 | Americas - 100 |
|
$7.1500 / $10.8940 | Buy Now |
DISTI #
222180
|
TME | Connector: F, socket, female, angled 90°, 75Ω, THT, PTFE, 2GHz Min Qty: 1 | 0 |
|
$6.7900 / $9.7100 | RFQ |
DISTI #
AMR222180
|
Interstate Connecting Components | F-TYPE RIGHT ANGLE PCB JACK TH | 0 |
|
Buy Now | |
DISTI #
222180
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF Connector F Type Right Angle PCB Jack Through Hole 75 Ohm Bulkhead RoHS: Compliant |
100 In Stock |
|
$5.1800 / $8.3800 | Buy Now |
DISTI #
52898.1
|
TestEquity LLC | Amphenol RF 222180 RF Connector, F-Type, Right Angle, Jack, PCB Through Hole, Bulkhead Rear Mount, 75 Ohm | 0 |
|
$10.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy