Part Details for 222205 by Amphenol RF
Overview of 222205 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7990
|
Newark | F-Type Jack To F-Type Plug Adapter 75 Ohm Straight |Amphenol Rf 222205 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.9200 | Buy Now |
DISTI #
115-222205-ND
|
DigiKey | ADAPTER, F JACK TO F PLUG Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.1208 | Buy Now |
DISTI #
AMR222205
|
Heilind Electronics | F-TYPE JACK TO F-TYPE PLUG ADA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $4.0200 | Buy Now |
DISTI #
AMR222205
|
Interstate Connecting Components | F-TYPE JACK TO F-TYPE PLUG ADA | 0 |
|
Buy Now | |
|
Powell Electronics | F-Type Jack to F-Type Plug Min Qty: 100 | 66 |
|
$2.9100 | Buy Now |
DISTI #
222205
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$2.6100 | Buy Now |
DISTI #
52905.1
|
TestEquity LLC | Amphenol RF 222205 Adapter, F-Type Jack to F-Type Plug, Straight, 75 Ohm | 0 |
|
$2.7400 | Buy Now |