Part Details for 222236956333 by Vishay BCcomponents
Overview of 222236956333 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222236956333
222236956333 CAD Models
222236956333 Part Data Attributes
|
222236956333
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222236956333
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60384-2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MKT369 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 222236956333
This table gives cross-reference parts and alternative options found for 222236956333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222236956333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMMABS33J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 222236956333 vs DMMABS33J |
R66333J400AL | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 222236956333 vs R66333J400AL |
MKS2G023301E00JOSD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 222236956333 vs MKS2G023301E00JOSD |
R66333J400RL | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 222236956333 vs R66333J400RL |
B32529-B6333-J189 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 222236956333 vs B32529-B6333-J189 |
B32520C6333J189 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | 222236956333 vs B32520C6333J189 |
222236757333 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 222236956333 vs 222236757333 |
R66333J400RLQ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 222236956333 vs R66333J400RLQ |
222237186333 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | 222236956333 vs 222237186333 |
FKS2G023301K00JOSD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 222236956333 vs FKS2G023301K00JOSD |